+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3722IGN-2#TRPBF

PMIC; DC/DC converter; Uin: 10.5÷75VDC; Uout: 5VDC; 40A; SSOP24; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3722IGN-2#TRPBF
TME Symbol:
LTC3722IGN-2TRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
10.5...75V DC
Output voltage
5V DC
Output current
40A
Case
SSOP24
Mounting
SMD
Topology
H-bridge
Number of channels
6
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3722IGN-2#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 7.81 USDGross price for quantities from 2500 pcs - 7.81 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product