+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3726IGN#PBF

IC: PMIC; DC/DC switcher; Uout: 9÷75VDC; SSOP16; forward


Manufacturer: Analog Devices

Manufacturer part number:
LTC3726IGN#PBF
TME Symbol:
LTC3726IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher
Output voltage
9...75V DC
Output current
40A
Mounting
SMD
Case
SSOP16
Topology
forward
Number of channels
1
Operating voltage
9...75V DC
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3726IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 3 pcs - 7.25 USDGross price for quantities from 3 pcs - 7.25 USD
Net price for quantities from 25 pcs - 6.62 USDGross price for quantities from 25 pcs - 6.62 USD
Net price for quantities from 200 pcs - 5.81 USDGross price for quantities from 200 pcs - 5.81 USD
Net price for quantities from 500 pcs - 5.22 USDGross price for quantities from 500 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product