+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3732CUHF#PBF

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 1.1÷7VDC; 60A; SSOP36


Manufacturer: Analog Devices

Manufacturer part number:
LTC3732CUHF#PBF
TME Symbol:
LTC3732CUHFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
1.1...7V DC
Output current
60A
Case
SSOP36
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3732CUHF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 3 pcs - 8.17 USDGross price for quantities from 3 pcs - 8.17 USD
Net price for quantities from 25 pcs - 7.47 USDGross price for quantities from 25 pcs - 7.47 USD
Net price for quantities from 52 pcs - 6.54 USDGross price for quantities from 52 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product