+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3786EUD#PBF

PMIC; DC/DC converter; Uin: 2.5÷38VDC; Uout: 1.2÷60VDC; 30A; QFN16


Manufacturer: Analog Devices

Manufacturer part number:
LTC3786EUD#PBF
TME Symbol:
LTC3786EUDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...38V DC
Output voltage
1.2...60V DC
Output current
30A
Case
QFN16
Mounting
SMD
Topology
boost, SEPIC
Number of channels
1
Kind of package
tube
Gross weight2.5 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3786EUD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 3 pcs - 6.30 USDGross price for quantities from 3 pcs - 6.30 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product