+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3787IGN#PBF

PMIC; DC/DC converter; Uin: 4.5÷38VDC; Uout: 1.2÷60VDC; 30A; SSOP28

Manufacturer: Analog Devices

Manufacturer part number:
LTC3787IGN#PBF
TME Symbol:
LTC3787IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
1.2...60V DC
Output current
30A
Case
SSOP28
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3787IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 3 pcs - 8.60 USDGross price for quantities from 3 pcs - 8.60 USD
Net price for quantities from 25 pcs - 7.85 USDGross price for quantities from 25 pcs - 7.85 USD
Net price for quantities from 49 pcs - 6.87 USDGross price for quantities from 49 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product