+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3789EUFD#PBF

PMIC; DC/DC converter; Uin: 4÷38VDC; Uout: 0.8÷38VDC; QFN28; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3789EUFD#PBF
TME Symbol:
LTC3789EUFDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...38V DC
Output voltage
0.8...38V DC
Case
QFN28
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3789EUFD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 3 pcs - 9.62 USDGross price for quantities from 3 pcs - 9.62 USD
Net price for quantities from 25 pcs - 8.79 USDGross price for quantities from 25 pcs - 8.79 USD
Net price for quantities from 73 pcs - 7.69 USDGross price for quantities from 73 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product