+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3802EUH#PBF

PMIC; DC/DC converter; Uin: 3÷30VDC; Uout: 0.6÷27VDC; 25A; QFN32


Manufacturer: Analog Devices

Manufacturer part number:
LTC3802EUH#PBF
TME Symbol:
LTC3802EUHPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...30V DC
Output voltage
0.6...27V DC
Output current
25A
Case
QFN32
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3802EUH#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 3 pcs - 9.10 USDGross price for quantities from 3 pcs - 9.10 USD
Net price for quantities from 25 pcs - 8.33 USDGross price for quantities from 25 pcs - 8.33 USD
Net price for quantities from 73 pcs - 7.29 USDGross price for quantities from 73 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product