+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3829EFE#PBF

PMIC; DC/DC converter; Uin: 4.5÷38VDC; Uout: 0.6÷5VDC; 60A; TSSOP38

Manufacturer: Analog Devices

Manufacturer part number:
LTC3829EFE#PBF
TME Symbol:
LTC3829EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
0.6...5V DC
Output current
60A
Case
TSSOP38
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3829EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 3 pcs - 13.33 USDGross price for quantities from 3 pcs - 13.33 USD
Net price for quantities from 25 pcs - 12.18 USDGross price for quantities from 25 pcs - 12.18 USD
Net price for quantities from 250 pcs - 10.66 USDGross price for quantities from 250 pcs - 10.66 USD
Net price for quantities from 500 pcs - 9.59 USDGross price for quantities from 500 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product