+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3836EUFD#PBF

PMIC; DC/DC converter; Uin: 2.75÷4.5VDC; Uout: 0.6÷4.365VDC; 25A

Manufacturer: Analog Devices

Manufacturer part number:
LTC3836EUFD#PBF
TME Symbol:
LTC3836EUFDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.75...4.5V DC
Output voltage
0.6...4.365V DC
Output current
25A
Case
QFN28
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3836EUFD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 3 pcs - 5.17 USDGross price for quantities from 3 pcs - 5.17 USD
Net price for quantities from 25 pcs - 4.73 USDGross price for quantities from 25 pcs - 4.73 USD
Net price for quantities from 73 pcs - 4.14 USDGross price for quantities from 73 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product