+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3858EUH#PBF

PMIC; DC/DC converter; Uin: 4÷38VDC; Uout: 0.8÷24VDC; 25A; QFN32


Manufacturer: Analog Devices

Manufacturer part number:
LTC3858EUH#PBF
TME Symbol:
LTC3858EUHPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...38V DC
Output voltage
0.8...24V DC
Output current
25A
Case
QFN32
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3858EUH#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 3 pcs - 8.49 USDGross price for quantities from 3 pcs - 8.49 USD
Net price for quantities from 10 pcs - 7.76 USDGross price for quantities from 10 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product