+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3872ETS8#PBF

PMIC; DC/DC converter; Uin: 2.75÷9.8VDC; Uout: 1.2÷60VDC; 10A; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3872ETS8#PBF
TME Symbol:
LTC3872ETS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.75...9.8V DC
Output voltage
1.2...60V DC
Output current
10A
Case
TSOT23-8
Mounting
SMD
Frequency
550kHz
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3872ETS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 3 pcs - 4.97 USDGross price for quantities from 3 pcs - 4.97 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 50 pcs - 4.12 USDGross price for quantities from 50 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 500 pcs