+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3876EFE#PBF

PMIC; DC/DC converter; Uin: 4.5÷38VDC; Uout: 1÷2.5VDC; 25A; TSSOP38

Manufacturer: Analog Devices

Manufacturer part number:
LTC3876EFE#PBF
TME Symbol:
LTC3876EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
1...2.5V DC
Output current
25A
Case
TSSOP38
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3876EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
Net price for quantities from 25 pcs - 5.44 USDGross price for quantities from 25 pcs - 5.44 USD
Net price for quantities from 250 pcs - 4.76 USDGross price for quantities from 250 pcs - 4.76 USD
Net price for quantities from 500 pcs - 4.28 USDGross price for quantities from 500 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Hardly available product