+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3880EUJ#PBF

PMIC; DC/DC converter; Uin: 4.5÷24VDC; Uout: 0.5÷5.5VDC; 30A; QFN40


Manufacturer: Analog Devices

Manufacturer part number:
LTC3880EUJ#PBF
TME Symbol:
LTC3880EUJPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...24V DC
Output voltage
0.5...5.5V DC
Output current
30A
Case
QFN40
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3880EUJ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 3 pcs - 9.96 USDGross price for quantities from 3 pcs - 9.96 USD
Net price for quantities from 25 pcs - 9.11 USDGross price for quantities from 25 pcs - 9.11 USD
Net price for quantities from 61 pcs - 7.97 USDGross price for quantities from 61 pcs - 7.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product