+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3891EUDC#PBF

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 0.8÷24VDC; 10A; QFN20

Manufacturer: Analog Devices

Manufacturer part number:
LTC3891EUDC#PBF
TME Symbol:
LTC3891EUDCPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
0.8...24V DC
Output current
10A
Case
QFN20
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3891EUDC#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 3 pcs - 7.40 USDGross price for quantities from 3 pcs - 7.40 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD
Net price for quantities from 91 pcs - 5.92 USDGross price for quantities from 91 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product