+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3900MPS8#PBF

IC: driver; rectifier,synchronous; SO8; 2A; 4.5÷11VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC3900MPS8#PBF
TME Symbol:
LTC3900MPS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
rectifier, synchronous
Case
SO8
Output current
2A
Mounting
SMD
Operating temperature
-55...150°C
Kind of package
tube
Supply voltage
  • 4.5...11V DC
Gross weight0.43 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC3900MPS8#PBF
0 in TME stock
Net price for quantities from 100 pcs - 12.80 USDGross price for quantities from 100 pcs - 12.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product