+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4010CFE#PBF

IC: PMIC; battery charging controller; NiCd/NiMH; Uin: 5.5÷34V


Manufacturer: Analog Devices

Manufacturer part number:
LTC4010CFE#PBF
TME Symbol:
LTC4010CFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
NiCd/NiMH
Mounting
SMD
Input voltage
5.5...34V
Output current
2A
Number of channels
16
Case
TSSOP16
Operating temperature
0...85°C
Gross weight0.06 g
Certificates
See other products in this category: Battery and battery cells controllers Analog Devices,
*
LTC4010CFE#PBF
49 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 3 pcs - 11.90 USDGross price for quantities from 3 pcs - 11.90 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
Net price for quantities from 25 pcs - 9.41 USDGross price for quantities from 25 pcs - 9.41 USD
Net price for quantities from 95 pcs - 8.78 USDGross price for quantities from 95 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product