+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4150CMS#PBF

IC: PMIC; battery charging controller; Uin: 2.7÷8.5V; MSOP10

Manufacturer: Analog Devices

Manufacturer part number:
LTC4150CMS#PBF
TME Symbol:
LTC4150CMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Input voltage
2.7...8.5V
Case
MSOP10
Integrated circuit features
  • battery gas gauge
  • Li-Ion
  • NiCd/NiMH
Gross weight0.024 g
Certificates
See other products in this category: Battery and battery cells controllers Analog Devices,
*
LTC4150CMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs