+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4211CMS8#PBF

IC: hot swap controller; MSOP10; 2.5÷16.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4211CMS8#PBF
TME Symbol:
LTC4211CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
hot swap controller
Case
MSOP10
Mounting
SMD
Supply voltage
  • 2.5...16.5V DC
Gross weight0.43 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LTC4211CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 3 pcs - 3.74 USDGross price for quantities from 3 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product