+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4359HMS8#PBF

IC: driver; OR controller; MSOP8; 220uA; 4÷80VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4359HMS8#PBF
TME Symbol:
LTC4359HMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller
Case
MSOP8
Output current
220µA
DC supply current
0.2mA
Mounting
SMD
Operating temperature
-40...125°C
Application
photovoltaics, telecommunication
Supply voltage
  • 4...80V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4359HMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 3 pcs - 6.44 USDGross price for quantities from 3 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.12 USDGross price for quantities from 25 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product