+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4370IMS#PBF

IC: driver; OR controller; MSOP16; 260uA; Ch: 2; 2.9÷18VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4370IMS#PBF
TME Symbol:
LTC4370IMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller
Case
MSOP16
Output current
260µA
Number of channels
2
DC supply current
3mA
Mounting
SMD
Operating temperature
-40...85°C
Application
telecommunication
Supply voltage
  • 2.9...18V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4370IMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.59 USDGross price for quantities from 1 pcs - 14.59 USD
Net price for quantities from 3 pcs - 13.09 USDGross price for quantities from 3 pcs - 13.09 USD
Net price for quantities from 10 pcs - 11.61 USDGross price for quantities from 10 pcs - 11.61 USD
Net price for quantities from 37 pcs - 10.42 USDGross price for quantities from 37 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product