+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4376HDHD#PBF

IC: driver; OR controller; DFN16; 150uA; 40V; 4÷40VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4376HDHD#PBF
TME Symbol:
LTC4376HDHDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller
Case
DFN16
Output current
150µA
Output voltage
40V
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 4...40V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4376HDHD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 3 pcs - 7.98 USDGross price for quantities from 3 pcs - 7.98 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.33 USDGross price for quantities from 25 pcs - 6.33 USD
Net price for quantities from 73 pcs - 5.91 USDGross price for quantities from 73 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product