+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4411ES5#TRMPBF

IC: driver; OR controller; SOT23-5; 2.6÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4411ES5#TRMPBF
TME Symbol:
LTC4411ES5TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Application
digital cameras, mobile phones
Supply voltage
  • 2.6...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4411ES5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 3.92 USDGross price for quantities from 3 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.11 USDGross price for quantities from 25 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product