+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4414EMS8#PBF

IC: driver; PowerPath controller; MSOP8; Ch: 1; 3÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4414EMS8#PBF
TME Symbol:
LTC4414EMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
MSOP8
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3...36V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4414EMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product