+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4416EMS#PBF

IC: driver; OR controller,PowerPath controller; MSOP10; Ch: 2

Manufacturer: Analog Devices

Manufacturer part number:
LTC4416EMS#PBF
TME Symbol:
LTC4416EMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller, PowerPath controller
Case
MSOP10
Number of channels
2
Integrated circuit features
low loss
Mounting
SMD
Operating temperature
-40...85°C
Application
battery backup system
Supply voltage
  • 3.6...36V DC
Gross weight0.025 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4416EMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 3 pcs - 5.69 USDGross price for quantities from 3 pcs - 5.69 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 50 pcs - 4.76 USDGross price for quantities from 50 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product