+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4418CUF#PBF

IC: driver; PowerPath controller; QFN20; Ch: 2; 2.5÷40VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4418CUF#PBF
TME Symbol:
LTC4418CUFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
QFN20
Number of channels
2
DC supply current
26µA
Mounting
SMD
Operating temperature
0...70°C
Supply voltage
  • 2.5...40V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4418CUF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 91 pcs - 4.20 USDGross price for quantities from 91 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product