+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC6101AIMS8#PBF

IC: operational amplifier; 140kHz; Ch: 1; MSOP8; 140dB


Manufacturer: Analog Devices

Manufacturer part number:
LTC6101AIMS8#PBF
TME Symbol:
LTC6101AIMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
140kHz
Number of channels
1
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Open-loop gain
140dB
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC6101AIMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs