+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC6102CMS8#PBF

IC: instrumentation amplifier; 200kHz; Ch: 1; MSOP8; 50uV; 3nA

Manufacturer: Analog Devices

Manufacturer part number:
LTC6102CMS8#PBF
TME Symbol:
LTC6102CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
200kHz
Number of channels
single, 1
Mounting
SMT
Case
MSOP8
Operating temperature
0...70°C
Input offset voltage
50µV
Input bias current
3nA
Kind of integrated circuit
current sense
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC6102CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 4.74 USDGross price for quantities from 3 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product