+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC6655BHMS8-5#PBF

IC: voltage reference source; 5V; ±0.025%; MSOP8; reel,tape; 5mA


Manufacturer: Analog Devices

Manufacturer part number:
LTC6655BHMS8-5#PBF
TME Symbol:
LTC6655BHMS8-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.025%
Mounting
SMD
Case
MSOP8
Operating temperature
-40...125°C
Operating voltage
5.5...13.2V
Kind of package
reel, tape
Maximum output current
5mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LTC6655BHMS8-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 3 pcs - 14.90 USDGross price for quantities from 3 pcs - 14.90 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 13.21 USD
Net price for quantities from 25 pcs - 11.91 USDGross price for quantities from 25 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product