+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC6902IMS#PBF

IC: digital; oscillator; MSOP10; -40÷85°C; 2.7÷5.5VDC; OUT: 4


Manufacturer: Analog Devices

Manufacturer part number:
LTC6902IMS#PBF
TME Symbol:
LTC6902IMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
oscillator
Case
MSOP10
Mounting
SMD
Operating temperature
-40...85°C
Frequency
5kHz...20MHz
Number of outputs
4
Integrated circuit features
SSFM
Supply voltage
  • 2.7...5.5V DC
Gross weight0.025 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LTC6902IMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
Net price for quantities from 25 pcs - 5.01 USDGross price for quantities from 25 pcs - 5.01 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs