+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC6903CMS8#PBF

IC: digital; oscillator; serial,SPI; MSOP8; -40÷85°C; 2.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
LTC6903CMS8#PBF
TME Symbol:
LTC6903CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
oscillator
Case
MSOP8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1kHz...68MHz
Number of outputs
1
Interface
  • serial
  • SPI
Supply voltage
  • 2.7...5.5V DC
Gross weight0.025 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LTC6903CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product