+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC9A-CE

Meter: counter; digital,mounting; on panel; LCD; 7,5 digit; LT9A


Manufacturer: SELEC

Manufacturer part number:
LTC9A-CE
TME Symbol:
LTC9A-CE

Specification

Manufacturer
SELEC
Type of meter
counter
Measurement
time counter
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
7,5 digit
Measuring range
1999:59:59hr:min:sec, 199999,99hr
Manufacturer series
LT9A
Kind of input
voltage 24...260V AC/DC
Accuracy
0.05%
Dimensions (W x H x D)
48x24x48mm
Gross weight53.82 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
See other products from this series.:
*
LTC9A-CE
280 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
Net price for quantities from 3 pcs - 12.58 USDGross price for quantities from 3 pcs - 12.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs