+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTD-5260KE

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 2; orange; cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTD-5260KE
TME Symbol:
LTD-5260KE

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
2
Colour
orange
Common electrode
cathode
Mounting
THT
Gross weight5 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTD-5260KE
0 in TME stock
Net price for quantities from 3840 pcs - 0.69 USDGross price for quantities from 3840 pcs - 0.69 USD
No. of pieces (Multiplicity: 20)