+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 14.2mm | |
Digit height | 0.56" | |
Number of characters | 2 | |
Colour | red | |
Luminosity | 0.8...2.4mcd | |
Common electrode | anode | |
Dimensions | 25x19.05x8mm | |
Mounting | THT | |
Wavelength | 635nm | |
Operating current | 20mA | |
Operating voltage | 2...2.6V |