+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-7477LM1-TA

IR transmitter; 5mm; 880nm; blue; 16°; 1.5÷2.1VDC; THT; 350mA


Manufacturer: LITEON

Manufacturer part number:
LTE-7477LM1-TA
TME Symbol:
LTE-7477LM1-TA

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
blue
Viewing angle
16°
Operating voltage
1.5...2.1V DC
Mounting
THT
LED current
350mA
radiant intensity
35...75W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-7477LM1-TA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order