+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-C216R-14

IR transmitter; 1mm; 850nm; transparent; 75°; 1.6÷2VDC; SMD; 50mA

Manufacturer: LITEON

Manufacturer part number:
LTE-C216R-14
TME Symbol:
LTE-C216R-14

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
1mm
Wavelength
850nm
LED lens
transparent
Viewing angle
75°
Operating voltage
1.6...2V DC
Mounting
SMD
Dimensions
3.2x1.6x1.1mm
LED current
50mA
radiant intensity
4...13W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-C216R-14
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Net price for quantities from 21000 pcs - 0.10 USDGross price for quantities from 21000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.