+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-S9511TS-R

IR transmitter; 940nm; transparent; 18°; 1.3÷1.6VDC; SMD; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTE-S9511TS-R
TME Symbol:
LTE-S9511TS-R

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
18°
Operating voltage
1.3...1.6V DC
Mounting
SMD
Dimensions
3x1.2x2.5mm
LED current
20mA
radiant intensity
6.3...24W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-S9511TS-R
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 12 000.
Multiplicity: 3 000.
Product for special order