+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of connector | terminal block | |
Current rating | 57A | |
Rated voltage | 750V | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | white | |
Body material | polomel MEC-3 | |
Wire cross-section | 10mm2 | |
Number of ways | 6 | |
Number of terminals | 12 | |
Conform to the norm | CE | |
Operating temperature | -40...120°C |