+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21310108

Connector: terminal block; power supply; 32A; unflamed; orange


Manufacturer: SIMET

Manufacturer part number:
21310108
TME Symbol:
LTF12-4

Specification

Manufacturer
SIMET
Type of connector
terminal block
Connector family
power supply
Current rating
32A
Connector variant
unflamed
Mechanical mounting
for cable, mounting holes
Electrical mounting
screw terminal
Colour
orange
Body material
polyetylene
Wire cross-section
4mm2
Number of ways
12
Number of terminals
24
Connectors features
may be easily broken into smaller fragments
Operating temperature
-40...55°C
Gross weight29.79 g
Certificates
See other products in this category: Terminal blocks SIMET,
*
21310108
332 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs