+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTG-3

Grommet; Ømount.hole: 48mm; grey; Panel thick: 1÷4mm; L: 32mm

Manufacturer: ESSENTRA

Manufacturer part number:
LTG-3
TME Symbol:
LTG-3

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
48mm
Body colour
grey
Panel thickness
1...4mm
Length
32mm
Material
rubber
D dimension
57.5mm
H dimension
8mm
Bundle diameter
25...32mm
Related items
PDM-47-54, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight34.95 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
LTG-3
112 in TME stock
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Net price for quantities from 3000 pcs - 1.75 USDGross price for quantities from 3000 pcs - 1.75 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs