+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTG-39897

Grommet; Ømount.hole: 16mm; grey; Panel thick: 1÷4mm; L: 18.5mm

Manufacturer: ESSENTRA

Manufacturer part number:
LTG-39897
TME Symbol:
LTG-39897

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
16mm
Body colour
grey
Panel thickness
1...4mm
Length
18.5mm
Material
rubber
D dimension
21mm
H dimension
6.2mm
Bundle diameter
5...7mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight3.29 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
LTG-39897
750 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs