+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-1CHG

LED; 3mm; green; 3.7÷12.6mcd; 60°; Front: convex; 2.1÷2.6VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-1CHG
TME Symbol:
LTL-1CHG

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3mm
LED colour
green
Luminosity
3.7...12.6mcd
Viewing angle
60°
Wavelength
569nm
LED lens
diffused, green
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.116 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-1CHG
156 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 200 pcsBag = 1 000 pcsCardboard = 10 000 pcs