+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-2K3CJ

LED; red; 5mm; 250mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-2K3CJ
TME Symbol:
LTL-2K3CJ

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
250mcd
Wavelength
638nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-2K3CJ
0 in TME stock
Net price for quantities from 22000 pcs - 0.04 USDGross price for quantities from 22000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 22 000.
Multiplicity: 1 000.