+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-307GLC

LED; green; 5mm; 1.1÷3.7mcd; 50°; Front: convex; 1.9÷2.2VDC

Manufacturer: LITEON

Manufacturer part number:
LTL-307GLC
TME Symbol:
LTL-307GLC

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
1.1...3.7mcd
Viewing angle
50°
Wavelength
569nm
LED lens
diffused, green
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-307GLC
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)