+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-307Y

LED; yellow; 5mm; 8.7÷29mcd; 50°; Front: convex; 2.1÷2.6VDC

Manufacturer: LITEON

Manufacturer part number:
LTL-307Y
TME Symbol:
LTL-307Y

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
8.7...29mcd
Viewing angle
50°
Wavelength
588nm
LED lens
diffused, yellow
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-307Y
0 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 300 pcs - 0.06 USDGross price for quantities from 300 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)