+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL17KCBH5D

LED; blue; 3mm; 180÷880mcd; 50°; Front: convex; 2.7÷3.6VDC

Manufacturer: LITEON

Manufacturer part number:
LTL17KCBH5D
TME Symbol:
LTL17KCBH5D

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
180...880mcd
Viewing angle
50°
Wavelength
460...475nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.172 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL17KCBH5D
6645 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs