+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1CHJDTNN

LED; red; 3.1mm; 65÷240mcd; 45°; Front: convex; 2÷2.4VDC

Manufacturer: LITEON

Manufacturer part number:
LTL1CHJDTNN
TME Symbol:
LTL1CHJDTNN

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
3.1mm
Luminosity
65...240mcd
Viewing angle
45°
Wavelength
639nm
LED lens
red, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.124 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHJDTNN
969 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts