+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1CHJSTNN-002A

LED; yellow; 3.1mm; 110÷310(typ)-680mcd; 45°; Front: convex

Manufacturer: LITEON

Manufacturer part number:
LTL1CHJSTNN-002A
TME Symbol:
LTL1CHJSTNN-002A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
LED diameter
3.1mm
Luminosity
110...310(typ)-680mcd
Viewing angle
45°
Wavelength
582...596nm
LED lens
transparent, yellow
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.215 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHJSTNN-002A
12400 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 000 pcs