+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1CHKGKNN

LED; green; 3mm; 140÷310mcd; 45°; Front: convex; 2.1÷2.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL1CHKGKNN
TME Symbol:
LTL1CHKGKNN

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
140...310mcd
Viewing angle
45°
Wavelength
572nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.128 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHKGKNN
0 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 300 pcs - 0.09 USDGross price for quantities from 300 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs