+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1NHTBH4J

LED; blue; 3mm; 85÷520mcd; 45°; Front: convex; 3÷3.4VDC

Manufacturer: LITEON

Manufacturer part number:
LTL1NHTBH4J
TME Symbol:
LTL1NHTBH4J

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
85...520mcd
Viewing angle
45°
Wavelength
465...475nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.133 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1NHTBH4J
2832 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs