+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1NHTGT4TZ

LED; green; 3mm; 1150÷3500mcd; 45°; Front: convex; 2.6÷4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL1NHTGT4TZ
TME Symbol:
LTL1NHTGT4TZ

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
1150...3500mcd
Viewing angle
45°
Wavelength
512...538nm
LED lens
green, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.6...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.133 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1NHTGT4TZ
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs